Part Details for RNC55J1434BSBSL by Vishay Intertechnologies
Overview of RNC55J1434BSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J1434BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55J1434BSBSL
|
Avnet Americas | ERC-55 1.43M .1% T-9 RNC55J1434BS BSL - Tape and Reel (Alt: RNC55J1434BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$26.3976 | Buy Now |
DISTI #
RNC55J1434BSBSL
|
TTI | Metal Film Resistors - Through Hole 1.43M OHM .1% ERC-55 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$15.5300 / $16.1600 | Buy Now |
Part Details for RNC55J1434BSBSL
RNC55J1434BSBSL CAD Models
RNC55J1434BSBSL Part Data Attributes
|
RNC55J1434BSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J1434BSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 1430000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J1434BSBSL
This table gives cross-reference parts and alternative options found for RNC55J1434BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J1434BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J1434BSRSL | Fixed Resistor, Metal Film, 0.1W, 1430000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1434BSBSL vs RNC55J1434BSRSL |
RNC55J1434BRRE6 | Fixed Resistor, Metal Film, 0.1W, 1430000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1434BSBSL vs RNC55J1434BRRE6 |
RNC55J1434BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55J1434BSBSL vs RNC55J1434BSRE5 |
RNC55J1434BSB14 | Fixed Resistor, Metal Film, 0.1W, 1430000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1434BSBSL vs RNC55J1434BSB14 |
RNC55J1434BRRSL | Fixed Resistor, Metal Film, 0.1W, 1430000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1434BSBSL vs RNC55J1434BRRSL |
ERC551M4300BEEK500 | Fixed Resistor, Metal Film, 0.125W, 1430000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J1434BSBSL vs ERC551M4300BEEK500 |