There are no models available for this part yet.
Overview of RNC55J1372BRRSL65 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55J1372BRRSL65 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30P2154
|
Newark | Erc-55-65 13.7K .1% T-9 Rnc55J1372Br Rsl |Vishay RNC55J1372BRRSL65 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5600 / $6.5100 | Buy Now | |
DISTI #
RNC55J1372BRRSL65
|
Avnet Americas | ERC-55-65 13.7K .1% T-9 RNC55J1372BR RSL - Tape and Reel (Alt: RNC55J1372BRRSL65) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.7820 / $7.8033 | Buy Now |
CAD Models for RNC55J1372BRRSL65 by Vishay Intertechnologies
Part Data Attributes for RNC55J1372BRRSL65 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
13700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55J1372BRRSL65
This table gives cross-reference parts and alternative options found for RNC55J1372BRRSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J1372BRRSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J1372BSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNC55J1372BRRSL65 vs RNC55J1372BSRE765 |
RNC55J1372BRBSL65 | RES,AXIAL,METAL FILM,13.7K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC55J1372BRRSL65 vs RNC55J1372BRBSL65 |
RNC55J1372BSB1465 | RES,AXIAL,METAL FILM,13.7K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC55J1372BRRSL65 vs RNC55J1372BSB1465 |
RNC55J1372BRRSL | Fixed Resistor, Metal Film, 0.1W, 13700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1372BRRSL65 vs RNC55J1372BRRSL |
RNC55J1372BSRSL | Fixed Resistor, Metal Film, 0.1W, 13700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1372BRRSL65 vs RNC55J1372BSRSL |
ERC5513K700BEEA500 | Fixed Resistor, Metal Film, 0.125W, 13700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J1372BRRSL65 vs ERC5513K700BEEA500 |
RNC55J1372BSRSL65 | RES,AXIAL,METAL FILM,13.7K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC55J1372BRRSL65 vs RNC55J1372BSRSL65 |
RNC55J1372BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 13700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1372BRRSL65 vs RNC55J1372BSBSL |
RNC55J1372BRR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 13700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1372BRRSL65 vs RNC55J1372BRR36 |
ERC5513K700BEEK500 | Fixed Resistor, Metal Film, 0.125W, 13700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J1372BRRSL65 vs ERC5513K700BEEK500 |