There are no models available for this part yet.
Overview of RNC55J1350BSB14 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55J1350BSB14 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC55J1350BSB14-ND
|
DigiKey | RES 135 OHM 1/8W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7109 | Buy Now | |
DISTI #
71644500
|
RS | Resistor, Metal Film, ERC-55 135 .1% T-9 RNC55J1350BS B14 | Vishay Dale RNC55J1350BSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8900 | RFQ | |
Quest Components | FIXED RESISTOR, METAL FILM, 0.1W, 135OHM, 200V, 0.1% +/-TOL, 25PPM/CEL, THROUGH HOLE MOUNT | 100 |
|
$1.7265 / $3.4530 | Buy Now |
CAD Models for RNC55J1350BSB14 by Vishay Dale
Part Data Attributes for RNC55J1350BSB14 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
135 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55J1350BSB14
This table gives cross-reference parts and alternative options found for RNC55J1350BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J1350BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55J1350BRRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 135 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1350BSB14 vs RNR55J1350BRRSL |
RNC55J1350BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55J1350BSB14 vs RNC55J1350BSRE5 |
RNC55J1350BRRE665 | Fixed Resistor, Metal Film, 0.1W, 135ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1350BSB14 vs RNC55J1350BRRE665 |
ERC55135R00BEEK500 | Fixed Resistor, Metal Film, 0.125W, 135ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J1350BSB14 vs ERC55135R00BEEK500 |
RNC55J1350BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 135 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1350BSB14 vs RNC55J1350BSRSL |
RNC55J1350BSRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 135 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1350BSB14 vs RNC55J1350BSRE6 |
ERC55135R00BEEB500 | Fixed Resistor, Metal Film, 0.1W, 135ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1350BSB14 vs ERC55135R00BEEB500 |
RNC55J1350BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 135 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1350BSB14 vs RNC55J1350BSBSL |
RNC55J1350BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55J1350BSB14 vs RNC55J1350BSRE7 |
RNC55J1350BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC55J1350BSB14 vs RNC55J1350BSRE8 |