There are no models available for this part yet.
Overview of RNC55J1102BPRE6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55J1102BPRE6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78T8851
|
Newark | Erc-55 11K .1% T-9 Rnc55J1102Bp Re6 |Vishay RNC55J1102BPRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.5200 | Buy Now | |
DISTI #
RNC55J1102BPRE6
|
Avnet Americas | ERC-55 11K .1% T-9 RNC55J1102BP RE6 - Tape and Reel (Alt: RNC55J1102BPRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.4008 | Buy Now |
CAD Models for RNC55J1102BPRE6 by Vishay Intertechnologies
Part Data Attributes for RNC55J1102BPRE6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
11000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55J1102BPRE6
This table gives cross-reference parts and alternative options found for RNC55J1102BPRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J1102BPRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J1102BSR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 11000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1102BPRE6 vs RNC55J1102BSR36 |
RNC55J1102BSRE665 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1102BPRE6 vs RNC55J1102BSRE665 |
RNR55J1102BPBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 11000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1102BPRE6 vs RNR55J1102BPBSL |
RNC55J1102BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC55J1102BPRE6 vs RNC55J1102BSRE8 |
RNC55J1102BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 11000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1102BPRE6 vs RNC55J1102BSRSL |
RNC55J1102BSBSL65 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1102BPRE6 vs RNC55J1102BSBSL65 |
RNC55J1102BPRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 11000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1102BPRE6 vs RNC55J1102BPRE6 |
RNC55J1102BSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNC55J1102BPRE6 vs RNC55J1102BSRE765 |
ERC5511K000BEEB500 | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J1102BPRE6 vs ERC5511K000BEEB500 |
RNC55J1102BSB14 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1102BPRE6 vs RNC55J1102BSB14 |