Part Details for RNC55J1072FSBSL by Vishay Intertechnologies
Overview of RNC55J1072FSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J1072FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30P1728
|
Newark | Erc-55 10.7K 1% T-9 Rnc55J1072Fs Bsl |Vishay RNC55J1072FSBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.9800 | Buy Now |
DISTI #
RNC55J1072FSBSL
|
Avnet Americas | ERC-55 10.7K 1% T-9 RNC55J1072FS BSL - Bulk (Alt: RNC55J1072FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5704 | Buy Now |
Part Details for RNC55J1072FSBSL
RNC55J1072FSBSL CAD Models
RNC55J1072FSBSL Part Data Attributes
|
RNC55J1072FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J1072FSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 10700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J1072FSBSL
This table gives cross-reference parts and alternative options found for RNC55J1072FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J1072FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J1072FSB14 | Fixed Resistor, Metal Film, 0.1W, 10700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1072FSBSL vs RNC55J1072FSB14 |
RNC55J1072FSRE6 | Fixed Resistor, Metal Film, 0.1W, 10700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1072FSBSL vs RNC55J1072FSRE6 |
RNR55J1072FPRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 10700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1072FSBSL vs RNR55J1072FPRSL |
RNC55J1072FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 10700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1072FSBSL vs RNC55J1072FSB14 |
ERC5510K700FEEB500 | Fixed Resistor, Metal Film, 0.125W, 10700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J1072FSBSL vs ERC5510K700FEEB500 |
RNC55J1072FSRSL | Fixed Resistor, Metal Film, 0.1W, 10700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1072FSBSL vs RNC55J1072FSRSL |
ERC5510K700FEEK500 | Fixed Resistor, Metal Film, 0.125W, 10700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J1072FSBSL vs ERC5510K700FEEK500 |
RNC55J1072FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 10700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1072FSBSL vs RNC55J1072FSRE6 |
RNC55J1072FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 10700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1072FSBSL vs RNC55J1072FSR36 |
RNC55J1072FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 10700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1072FSBSL vs RNC55J1072FSRSL |