Part Details for RNC55H8451FSR93 by Vishay Intertechnologies
Overview of RNC55H8451FSR93 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H8451FSR93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R2628
|
Newark | Erc-55 8.45K 1% T-2 Rnc55H8451Fs R93 |Vishay RNC55H8451FSR93 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5490 | Buy Now |
DISTI #
RNC55H8451FSR93
|
Avnet Americas | ERC-55 8.45K 1% T-2 RNC55H8451FS R93 - Tape and Reel (Alt: RNC55H8451FSR93) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.4288 | Buy Now |
Part Details for RNC55H8451FSR93
RNC55H8451FSR93 CAD Models
RNC55H8451FSR93 Part Data Attributes
|
RNC55H8451FSR93
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H8451FSR93
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H8451FSR93
This table gives cross-reference parts and alternative options found for RNC55H8451FSR93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H8451FSR93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H8451FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 8450 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8451FSR93 vs RNC55H8451FSRSL |
RNC55H8451FSRE865 | Fixed Resistor, | Vishay Intertechnologies | RNC55H8451FSR93 vs RNC55H8451FSRE865 |
RNR55H8451FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 8450 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8451FSR93 vs RNR55H8451FSB14 |
RNC55H8451FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 8450 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8451FSR93 vs RNC55H8451FRBSL |
RNC55H8451FSRE7 | Fixed Resistor, Metal Film, 0.1W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8451FSR93 vs RNC55H8451FSRE7 |
RNC55H8451FPRE6 | Fixed Resistor, Metal Film, 0.1W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8451FSR93 vs RNC55H8451FPRE6 |
ERC558K4500FHEK500 | Fixed Resistor, Metal Film, 0.125W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H8451FSR93 vs ERC558K4500FHEK500 |
ERC558K4500FHEA500 | Fixed Resistor, Metal Film, 0.125W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H8451FSR93 vs ERC558K4500FHEA500 |
RNC55H8451FSRE665 | RES,AXIAL,METAL FILM,8.45K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H8451FSR93 vs RNC55H8451FSRE665 |
RNC55H8451FSBSL65 | RES,AXIAL,METAL FILM,8.45K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H8451FSR93 vs RNC55H8451FSBSL65 |