Part Details for RNC55H8351BSRSL by Vishay Dale
Overview of RNC55H8351BSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H8351BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H8351BSRSL-ND
|
DigiKey | RES 8.35K OHM 1/8W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5267 | Buy Now |
Part Details for RNC55H8351BSRSL
RNC55H8351BSRSL CAD Models
RNC55H8351BSRSL Part Data Attributes
|
RNC55H8351BSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H8351BSRSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 8350 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 8350 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H8351BSRSL
This table gives cross-reference parts and alternative options found for RNC55H8351BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H8351BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H8351BSBSL | Fixed Resistor, Metal Film, 0.1W, 8350ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8351BSRSL vs RNC55H8351BSBSL |
RNR55H8351BSBSL65 | Fixed Resistor, Metal Film, 0.1W, 8350ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8351BSRSL vs RNR55H8351BSBSL65 |
RNC55H8351BMBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 8350 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8351BSRSL vs RNC55H8351BMBSL |
RNC55H8351BSRE665 | RES,AXIAL,METAL FILM,8.35K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H8351BSRSL vs RNC55H8351BSRE665 |
RNR55H8351BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 8350 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8351BSRSL vs RNR55H8351BSBSL |
RNR55H8351BMBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 8350 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8351BSRSL vs RNR55H8351BMBSL |
RNC55H8351BSRE565 | Fixed Resistor, | Vishay Intertechnologies | RNC55H8351BSRSL vs RNC55H8351BSRE565 |
RNC55H8351BRB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 8350 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8351BSRSL vs RNC55H8351BRB14 |
RNC55H8351BSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNC55H8351BSRSL vs RNC55H8351BSRE765 |
RNC55H8351BSRE865 | Fixed Resistor, | Vishay Intertechnologies | RNC55H8351BSRSL vs RNC55H8351BSRE865 |