Part Details for RNC55H8250FMRSL by Vishay Intertechnologies
Overview of RNC55H8250FMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H8250FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H8250FMRSL
|
Avnet Americas | ERC-55 825 1% T-2 RNC55H8250FM RSL - Tape and Reel (Alt: RNC55H8250FMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.9856 | Buy Now |
Part Details for RNC55H8250FMRSL
RNC55H8250FMRSL CAD Models
RNC55H8250FMRSL Part Data Attributes
|
RNC55H8250FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H8250FMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 825ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H8250FMRSL
This table gives cross-reference parts and alternative options found for RNC55H8250FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H8250FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H8250FRBSL | Fixed Resistor, Metal Film, 0.1W, 825ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8250FMRSL vs RNC55H8250FRBSL |
RNC55H8250FSB14 | Fixed Resistor, Metal Film, 0.1W, 825ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8250FMRSL vs RNC55H8250FSB14 |
RNC55H8250FRB14 | Fixed Resistor, Metal Film, 0.1W, 825ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8250FMRSL vs RNC55H8250FRB14 |
RNR55H8250FRB1465 | Fixed Resistor, Metal Film, 0.1W, 825ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8250FMRSL vs RNR55H8250FRB1465 |
RNR55H8250FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 825 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8250FMRSL vs RNR55H8250FSBSL |
RNC55H8250FMR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 825 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8250FMRSL vs RNC55H8250FMR36 |
RNC55H8250FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 825 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8250FMRSL vs RNC55H8250FSR36 |
RNC55H8250FSR3865 | Fixed Resistor, Metal Film, 0.1W, 825ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8250FMRSL vs RNC55H8250FSR3865 |
RNC55H8250FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 825 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8250FMRSL vs RNC55H8250FMRSL |
RNC55H8250FMR36 | Fixed Resistor, Metal Film, 0.1W, 825ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8250FMRSL vs RNC55H8250FMR36 |