Part Details for RNC55H8063BSRE665 by Vishay Dale
Overview of RNC55H8063BSRE665 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H8063BSRE665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC55H8063BSRE665TR-ND
|
DigiKey | RES 806K OHM 0.1% 1/8W AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5696 | Buy Now |
Part Details for RNC55H8063BSRE665
RNC55H8063BSRE665 CAD Models
RNC55H8063BSRE665 Part Data Attributes
|
RNC55H8063BSRE665
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H8063BSRE665
Vishay Dale
RES,AXIAL,METAL FILM,806K OHMS,200WV,.1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H8063BSRE665
This table gives cross-reference parts and alternative options found for RNC55H8063BSRE665. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H8063BSRE665, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H8063BSR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 806000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8063BSRE665 vs RNC55H8063BSR36 |
RNC55H8063BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H8063BSRE665 vs RNC55H8063BSRE5 |
ERC55806K00BHEA500 | Fixed Resistor, Metal Film, 0.125W, 806000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H8063BSRE665 vs ERC55806K00BHEA500 |
RNC55H8063BRBSL65 | Fixed Resistor, Metal Film, 0.1W, 806000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8063BSRE665 vs RNC55H8063BRBSL65 |
RNC55H8063BSRSL65 | Fixed Resistor, Metal Film, 0.1W, 806000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8063BSRE665 vs RNC55H8063BSRSL65 |
RNR55H8063BMRE665 | Fixed Resistor, Metal Film, 0.1W, 806000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8063BSRE665 vs RNR55H8063BMRE665 |
RNR55H8063BRRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 806000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8063BSRE665 vs RNR55H8063BRRE6 |
RNC55H8063BSBSL65 | Fixed Resistor, Metal Film, 0.1W, 806000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8063BSRE665 vs RNC55H8063BSBSL65 |
RNC55H8063BSRE865 | Fixed Resistor, | Vishay Intertechnologies | RNC55H8063BSRE665 vs RNC55H8063BSRE865 |
RNC55H8063BRRE665 | Fixed Resistor, Metal Film, 0.1W, 806000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8063BSRE665 vs RNC55H8063BRRE665 |