Part Details for RNC55H8062FSRE665 by Vishay Dale
Overview of RNC55H8062FSRE665 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H8062FSRE665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC55H8062FSRE665TR-ND
|
DigiKey | RES 80.6K OHM 1% 1/8W AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1114 | Buy Now |
Part Details for RNC55H8062FSRE665
RNC55H8062FSRE665 CAD Models
RNC55H8062FSRE665 Part Data Attributes
|
RNC55H8062FSRE665
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H8062FSRE665
Vishay Dale
RES,AXIAL,METAL FILM,80.6K OHMS,200WV,1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H8062FSRE665
This table gives cross-reference parts and alternative options found for RNC55H8062FSRE665. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H8062FSRE665, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H8062FPB14 | Fixed Resistor, Metal Film, 0.1W, 80600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8062FSRE665 vs RNC55H8062FPB14 |
RNR55H8062FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 80600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8062FSRE665 vs RNR55H8062FSRSL65 |
RNC55H8062FPRE665 | Fixed Resistor, Metal Film, 0.1W, 80600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8062FSRE665 vs RNC55H8062FPRE665 |
RNC55H8062FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 80600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8062FSRE665 vs RNC55H8062FSRSL |
RNC55H8062FPRSL | Fixed Resistor, Metal Film, 0.1W, 80600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8062FSRE665 vs RNC55H8062FPRSL |
RNR55H8062FPR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 80600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8062FSRE665 vs RNR55H8062FPR36 |
RNC55H8062FRRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 80600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8062FSRE665 vs RNC55H8062FRRE6 |
RNC55H8062FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 80600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8062FSRE665 vs RNC55H8062FSBSL |
RNC55H8062FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 80600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8062FSRE665 vs RNC55H8062FSB14 |
RNC55H8062FSB1465 | RES,AXIAL,METAL FILM,80.6K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H8062FSRE665 vs RNC55H8062FSB1465 |