Part Details for RNC55H8062FPRE6 by Vishay Intertechnologies
Overview of RNC55H8062FPRE6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H8062FPRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H8062FPRE6
|
Avnet Americas | ERC-55 80.6K 1% T-2 RNC55H8062FP RE6 - Tape and Reel (Alt: RNC55H8062FPRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.5033 / $0.6035 | Buy Now |
Part Details for RNC55H8062FPRE6
RNC55H8062FPRE6 CAD Models
RNC55H8062FPRE6 Part Data Attributes
|
RNC55H8062FPRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H8062FPRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 80600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H8062FPRE6
This table gives cross-reference parts and alternative options found for RNC55H8062FPRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H8062FPRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERC5580K600FHEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 80600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC55H8062FPRE6 vs ERC5580K600FHEA500 |
RNC55H8062FSRE665 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,80.6K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC55H8062FPRE6 vs RNC55H8062FSRE665 |
RNC55H8062FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 80600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H8062FPRE6 vs RNC55H8062FPR36 |
RNC55H8062FPRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55H8062FPRE6 vs RNC55H8062FPRE7 |
RNR55H8062FMRE665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 80600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H8062FPRE6 vs RNR55H8062FMRE665 |
RNR55H8062FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 80600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H8062FPRE6 vs RNR55H8062FSRSL |
RNC55H8062FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 80600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H8062FPRE6 vs RNC55H8062FRB14 |
RNC55H8062FPBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 80600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H8062FPRE6 vs RNC55H8062FPBSL |
RNC55H8062FSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 80600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H8062FPRE6 vs RNC55H8062FSRE6 |
RNR55H8062FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 80600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H8062FPRE6 vs RNR55H8062FPR36 |