Part Details for RNC55H7682FRBSL by Vishay Dale
Overview of RNC55H7682FRBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H7682FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H7682FRBSL-ND
|
DigiKey | RES 76.8K OHM 1/8W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5806 | Buy Now |
Part Details for RNC55H7682FRBSL
RNC55H7682FRBSL CAD Models
RNC55H7682FRBSL Part Data Attributes
|
RNC55H7682FRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H7682FRBSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 76800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H7682FRBSL
This table gives cross-reference parts and alternative options found for RNC55H7682FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H7682FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H7682FRRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 76800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H7682FRBSL vs RNC55H7682FRRE6 |
RNC55H7682FRBSL | Fixed Resistor, Metal Film, 0.1W, 76800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7682FRBSL vs RNC55H7682FRBSL |
RNR55H7682FSBSL | Fixed Resistor, Metal Film, 0.1W, 76800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7682FRBSL vs RNR55H7682FSBSL |
RNC55H7682FRRSL65 | Fixed Resistor, Metal Film, 0.1W, 76800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7682FRBSL vs RNC55H7682FRRSL65 |
RNC55H7682FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 76800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H7682FRBSL vs RNC55H7682FPB14 |
RNC55H7682FRRSL | Fixed Resistor, Metal Film, 0.1W, 76800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7682FRBSL vs RNC55H7682FRRSL |
RNR55H7682FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 76800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H7682FRBSL vs RNR55H7682FSRE6 |
RNC55H7682FPB14 | Fixed Resistor, Metal Film, 0.1W, 76800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7682FRBSL vs RNC55H7682FPB14 |
RNC55H7682FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 76800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H7682FRBSL vs RNC55H7682FSR36 |
ERC5576K800FHEB500 | Fixed Resistor, Metal Film, 0.1W, 76800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7682FRBSL vs ERC5576K800FHEB500 |