Part Details for RNC55H7321DMRSL by Vishay Intertechnologies
Overview of RNC55H7321DMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H7321DMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H7321DMRSL
|
Avnet Americas | ERC-55 7.32K .5% T-2 RNC55H7321DM RSL - Tape and Reel (Alt: RNC55H7321DMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$3.9984 | Buy Now |
Part Details for RNC55H7321DMRSL
RNC55H7321DMRSL CAD Models
RNC55H7321DMRSL Part Data Attributes
|
RNC55H7321DMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H7321DMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 7320ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H7321DMRSL
This table gives cross-reference parts and alternative options found for RNC55H7321DMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H7321DMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H7321DSR36 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 7320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H7321DMRSL vs RNC55H7321DSR36 |
RNC55H7321DMB14 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 7320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H7321DMRSL vs RNC55H7321DMB14 |
RNC55H7321DRB14 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 7320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H7321DMRSL vs RNC55H7321DRB14 |
RNC55H7321DMBSL | Fixed Resistor, Metal Film, 0.1W, 7320ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7321DMRSL vs RNC55H7321DMBSL |
RNC55H7321DMRSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 7320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H7321DMRSL vs RNC55H7321DMRSL |
ERC557K3200DHEB500 | Fixed Resistor, Metal Film, 0.1W, 7320ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7321DMRSL vs ERC557K3200DHEB500 |
RNC55H7321DSR36 | Fixed Resistor, Metal Film, 0.1W, 7320ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7321DMRSL vs RNC55H7321DSR36 |
RNC55H7321DSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H7321DMRSL vs RNC55H7321DSRE5 |
RNR55H7321DPRE665 | Fixed Resistor, Metal Film, 0.1W, 7320ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7321DMRSL vs RNR55H7321DPRE665 |
RNC55H7321DRB14 | Fixed Resistor, Metal Film, 0.1W, 7320ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7321DMRSL vs RNC55H7321DRB14 |