Part Details for RNC55H6813BSBSL by Vishay Intertechnologies
Overview of RNC55H6813BSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H6813BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H6813BSBSL
|
Avnet Americas | ERC-55 681K .1% T-2 RNC55H6813BS BSL - Bulk (Alt: RNC55H6813BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0345 / $7.7268 | Buy Now |
Part Details for RNC55H6813BSBSL
RNC55H6813BSBSL CAD Models
RNC55H6813BSBSL Part Data Attributes
|
RNC55H6813BSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H6813BSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 681000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H6813BSBSL
This table gives cross-reference parts and alternative options found for RNC55H6813BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H6813BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERC55681K00BHEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 681000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC55H6813BSBSL vs ERC55681K00BHEK500 |
RNC55H6813BSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 681000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H6813BSBSL vs RNC55H6813BSR36 |
RNC55H6813BSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 681000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H6813BSBSL vs RNC55H6813BSRSL |
RNC55H6813BSRSL65 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,681K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNC55H6813BSBSL vs RNC55H6813BSRSL65 |
RNR55H6813BPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 681000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H6813BSBSL vs RNR55H6813BPR36 |
RNC55H6813BSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 681000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H6813BSBSL vs RNC55H6813BSBSL |
RNC55H6813BSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 681000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H6813BSBSL vs RNC55H6813BSB14 |
RNC55H6813BSRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 681000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H6813BSBSL vs RNC55H6813BSRSL65 |
RNC55H6813BSRE665 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,681K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNC55H6813BSBSL vs RNC55H6813BSRE665 |
RNC55H6813BSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 681000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H6813BSBSL vs RNC55H6813BSRE6 |