Part Details for RNC55H6810BSBSL65 by Vishay Dale
Overview of RNC55H6810BSBSL65 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H6810BSBSL65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC55H6810BSBSL65-ND
|
DigiKey | RES 681 OHM 0.1% 1/8W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1869 | Buy Now |
Part Details for RNC55H6810BSBSL65
RNC55H6810BSBSL65 CAD Models
RNC55H6810BSBSL65 Part Data Attributes
|
RNC55H6810BSBSL65
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H6810BSBSL65
Vishay Dale
RES,AXIAL,METAL FILM,681 OHMS,200WV,.1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H6810BSBSL65
This table gives cross-reference parts and alternative options found for RNC55H6810BSBSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H6810BSBSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H6810BSRE665 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,681 OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNC55H6810BSBSL65 vs RNC55H6810BSRE665 |
RNC55H6810BSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H6810BSBSL65 vs RNC55H6810BSR36 |
RNC55H6810BSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 681ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H6810BSBSL65 vs RNC55H6810BSRSL |
RNC55H6810BSRE765 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55H6810BSBSL65 vs RNC55H6810BSRE765 |
RNC55H6810BSB1465 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 681ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H6810BSBSL65 vs RNC55H6810BSB1465 |
RNC55H6810BSB1465 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,681 OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNC55H6810BSBSL65 vs RNC55H6810BSB1465 |
RNC55H6810BSRE865 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55H6810BSBSL65 vs RNC55H6810BSRE865 |
RNC55H6810BSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 681ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H6810BSBSL65 vs RNC55H6810BSR36 |
RNC55H6810BSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 681ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H6810BSBSL65 vs RNC55H6810BSBSL |
RNC55H6810BSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 681ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H6810BSBSL65 vs RNC55H6810BSB14 |