Part Details for RNC55H6042BSB14 by Vishay Intertechnologies
Overview of RNC55H6042BSB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H6042BSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C4782
|
Newark | Resistor, metal Film,60.4Kohms,200Wv,.1+/-% Tol,-50,50Ppm-Tc, rnc55-Milstyle |Vishay RNC55H6042BSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $4.8400 | Buy Now |
DISTI #
RNC55H6042BSB14
|
Avnet Americas | Res Metal Film 60.4K Ohm 0.1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC55H6042BSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4472 | Buy Now |
DISTI #
RNC55H6042BSB14
|
TTI | Metal Film Resistors - Through Hole 60.4K OHM .1% ERC-55 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
Buy Now | |
DISTI #
C1S803601392398
|
Chip1Stop | Res Metal Film 60.4K Ohm 0.1% 0.125W(1/8W) ±50ppm/C 0.001% Epoxy AXL Bulk RoHS: Not Compliant | 856 |
|
$0.8400 | Buy Now |
Part Details for RNC55H6042BSB14
RNC55H6042BSB14 CAD Models
RNC55H6042BSB14 Part Data Attributes
|
RNC55H6042BSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H6042BSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H6042BSB14
This table gives cross-reference parts and alternative options found for RNC55H6042BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H6042BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H6042BPRSL | Fixed Resistor, Metal Film, 0.1W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H6042BSB14 vs RNC55H6042BPRSL |
ERC5560K400BHEB500 | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H6042BSB14 vs ERC5560K400BHEB500 |
RNC55H6042BSRSL | Fixed Resistor, Metal Film, 0.1W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H6042BSB14 vs RNC55H6042BSRSL |
RNC55H6042BSBSL | Fixed Resistor, Metal Film, 0.1W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H6042BSB14 vs RNC55H6042BSBSL |
RNC55H6042BRR36 | Fixed Resistor, Metal Film, 0.1W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H6042BSB14 vs RNC55H6042BRR36 |
RNC55H6042BSR36 | Fixed Resistor, Metal Film, 0.1W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H6042BSB14 vs RNC55H6042BSR36 |
ERC5560K400BHEA500 | Fixed Resistor, Metal Film, 0.1W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H6042BSB14 vs ERC5560K400BHEA500 |
RNC55H6042BPBSL | Fixed Resistor, Metal Film, 0.1W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H6042BSB14 vs RNC55H6042BPBSL |
RNC55H6042BSM22 | Fixed Resistor, Metal Film, 0.1W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H6042BSB14 vs RNC55H6042BSM22 |
RNC55H6042BSRE5 | Fixed Resistor, Metal Film, 0.1W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H6042BSB14 vs RNC55H6042BSRE5 |