Part Details for RNC55H5902FRRSL65 by Vishay Dale
Overview of RNC55H5902FRRSL65 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H5902FRRSL65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC55H5902FRRSL65-ND
|
DigiKey | RES 59K OHM 1% 1/8W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0011 | Buy Now |
Part Details for RNC55H5902FRRSL65
RNC55H5902FRRSL65 CAD Models
RNC55H5902FRRSL65 Part Data Attributes
|
RNC55H5902FRRSL65
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H5902FRRSL65
Vishay Dale
RES,AXIAL,METAL FILM,59K OHMS,200WV,1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H5902FRRSL65
This table gives cross-reference parts and alternative options found for RNC55H5902FRRSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H5902FRRSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H5902FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 59000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H5902FRRSL65 vs RNC55H5902FSBSL |
RNC55H5902FRR3665 | RES,AXIAL,METAL FILM,59K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H5902FRRSL65 vs RNC55H5902FRR3665 |
RNC55H5902FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 59000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H5902FRRSL65 vs RNC55H5902FPB14 |
RNC55H5902FRBSL65 | RES,AXIAL,METAL FILM,59K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H5902FRRSL65 vs RNC55H5902FRBSL65 |
RNC55H5902FRRE865 | Fixed Resistor, Metal Film, 0.1W, 59000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5902FRRSL65 vs RNC55H5902FRRE865 |
RNC55H5902FMB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 59000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H5902FRRSL65 vs RNC55H5902FMB14 |
RNR55H5902FMRE665 | Fixed Resistor, Metal Film, 0.1W, 59000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5902FRRSL65 vs RNR55H5902FMRE665 |
RNC55H5902FRR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 59000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H5902FRRSL65 vs RNC55H5902FRR36 |
RNC55H5902FPRE6 | Fixed Resistor, Metal Film, 0.1W, 59000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5902FRRSL65 vs RNC55H5902FPRE6 |
RNC55H5902FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 59000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5902FRRSL65 vs RNC55H5902FSRSL65 |