Part Details for RNC55H5900BRRE865 by Vishay Intertechnologies
Overview of RNC55H5900BRRE865 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H5900BRRE865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H5900BRRE865
|
Avnet Americas | Res Metal Film 590 Ohm 0.1% 1/8W ?50ppm/?C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55H5900BRRE865) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.5170 / $1.8189 | Buy Now |
Part Details for RNC55H5900BRRE865
RNC55H5900BRRE865 CAD Models
RNC55H5900BRRE865 Part Data Attributes
|
RNC55H5900BRRE865
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H5900BRRE865
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H5900BRRE865
This table gives cross-reference parts and alternative options found for RNC55H5900BRRE865. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H5900BRRE865, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H5900BSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 590 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H5900BRRE865 vs RNC55H5900BSBSL |
RNC55H5900BSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 590ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H5900BRRE865 vs RNC55H5900BSRSL |
RNC55H5900BRRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 590ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H5900BRRE865 vs RNC55H5900BRRE5 |
RNC55H5900BRBSL65 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,590 OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNC55H5900BRRE865 vs RNC55H5900BRBSL65 |
RNC55H5900BSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 590ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H5900BRRE865 vs RNC55H5900BSB14 |
RNC55H5900BSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55H5900BRRE865 vs RNC55H5900BSRE8 |
RNC55H5900BRR3665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 590ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H5900BRRE865 vs RNC55H5900BRR3665 |
RNC55H5900BRRSL65 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,590 OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNC55H5900BRRE865 vs RNC55H5900BRRSL65 |
RNR55H5900BSB1465 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 590ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H5900BRRE865 vs RNR55H5900BSB1465 |
RNC55H5900BSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 590 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H5900BRRE865 vs RNC55H5900BSB14 |