There are no models available for this part yet.
Overview of RNC55H5362FRRE865 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55H5362FRRE865 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC55H5362FRRE865
|
Avnet Americas | Res Metal Film 53.6K Ohm 1% 1/8W ?50ppm/?C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55H5362FRRE865) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.8815 / $1.1199 | Buy Now |
CAD Models for RNC55H5362FRRE865 by Vishay Intertechnologies
Part Data Attributes for RNC55H5362FRRE865 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
53600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55H5362FRRE865
This table gives cross-reference parts and alternative options found for RNC55H5362FRRE865. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H5362FRRE865, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H5362FRRE7 | Fixed Resistor, Metal Film, 0.1W, 53600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5362FRRE865 vs RNC55H5362FRRE7 |
RNC55H5362FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H5362FRRE865 vs RNC55H5362FSRE5 |
RNC55K5362FPRE5 | Fixed Resistor, Metal Film, 0.1W, 53600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5362FRRE865 vs RNC55K5362FPRE5 |
RNC55H5362FRRE565 | Fixed Resistor, | Vishay Intertechnologies | RNC55H5362FRRE865 vs RNC55H5362FRRE565 |
RNC55H5362FSRE6 | Fixed Resistor, Metal Film, 0.1W, 53600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5362FRRE865 vs RNC55H5362FSRE6 |
RNC55H5362FSR36 | Fixed Resistor, Metal Film, 0.1W, 53600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5362FRRE865 vs RNC55H5362FSR36 |
RNC55K5362FPRE8 | Fixed Resistor, Metal Film, 0.1W, 53600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5362FRRE865 vs RNC55K5362FPRE8 |
RNC55H5362FRR3665 | Fixed Resistor, Metal Film, 0.1W, 53600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5362FRRE865 vs RNC55H5362FRR3665 |
RNC55H5362FSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNC55H5362FRRE865 vs RNC55H5362FSRE765 |
RNC55H5362FRBSL65 | Fixed Resistor, Metal Film, 0.1W, 53600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5362FRRE865 vs RNC55H5362FRBSL65 |