Part Details for RNC55H5110FSBSL by Vishay Intertechnologies
Overview of RNC55H5110FSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H5110FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H5110FSBSL
|
Avnet Americas | RES MTLFLM ERC-55 511 1% T-2 - Bulk (Alt: RNC55H5110FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6024 / $2.4794 | Buy Now |
Part Details for RNC55H5110FSBSL
RNC55H5110FSBSL CAD Models
RNC55H5110FSBSL Part Data Attributes
|
RNC55H5110FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H5110FSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 511ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H5110FSBSL
This table gives cross-reference parts and alternative options found for RNC55H5110FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H5110FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H5110FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H5110FSBSL vs RNR55H5110FPBSL |
RNC55H5110FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H5110FSBSL vs RNC55H5110FSRE6 |
RNC55H5110FPB14 | Fixed Resistor, Metal Film, 0.1W, 511ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5110FSBSL vs RNC55H5110FPB14 |
RNC55H5110FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H5110FSBSL vs RNC55H5110FRB14 |
RNC55H5110FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H5110FSBSL vs RNC55H5110FSBSL |
RNC55H5110FSB1465 | RES,AXIAL,METAL FILM,511 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H5110FSBSL vs RNC55H5110FSB1465 |
RNC55H5110FRRE565 | Fixed Resistor, | Vishay Intertechnologies | RNC55H5110FSBSL vs RNC55H5110FRRE565 |
RNR55H5110FSB14 | Fixed Resistor, Metal Film, 0.1W, 511ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5110FSBSL vs RNR55H5110FSB14 |
RNC55H5110FRBSL65 | RES,AXIAL,METAL FILM,511 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H5110FSBSL vs RNC55H5110FRBSL65 |
ERC55511R00FHEA500 | Fixed Resistor, Metal Film, 0.1W, 511ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5110FSBSL vs ERC55511R00FHEA500 |