Part Details for RNC55H4423BSRE565 by Vishay Intertechnologies
Overview of RNC55H4423BSRE565 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H4423BSRE565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H4423BSRE565
|
Avnet Americas | ERC-55-65 442K .1% T-2 RNC55H4423BS RE5 - Tape and Reel (Alt: RNC55H4423BSRE565) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.4750 / $2.7918 | Buy Now |
Part Details for RNC55H4423BSRE565
RNC55H4423BSRE565 CAD Models
RNC55H4423BSRE565 Part Data Attributes
|
RNC55H4423BSRE565
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H4423BSRE565
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 442000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H4423BSRE565
This table gives cross-reference parts and alternative options found for RNC55H4423BSRE565. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H4423BSRE565, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H4423BSR36 | Fixed Resistor, Metal Film, 0.1W, 442000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4423BSRE565 vs RNC55H4423BSR36 |
RNC55H4423BSRE665 | Fixed Resistor, Metal Film, 0.1W, 442000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4423BSRE565 vs RNC55H4423BSRE665 |
ERC55442K00BHEK500 | Fixed Resistor, Metal Film, 0.125W, 442000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H4423BSRE565 vs ERC55442K00BHEK500 |
ERC55442K00BHEB500 | Fixed Resistor, Metal Film, 0.125W, 442000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H4423BSRE565 vs ERC55442K00BHEB500 |
RNC55H4423BSB1465 | Fixed Resistor, Metal Film, 0.1W, 442000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4423BSRE565 vs RNC55H4423BSB1465 |
RNC55H4423BSRE765 | Fixed Resistor, Metal Film, 0.1W, 442000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4423BSRE565 vs RNC55H4423BSRE765 |
RNC55H4423BSRSL | Fixed Resistor, Metal Film, 0.1W, 442000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4423BSRE565 vs RNC55H4423BSRSL |
RNC55H4423BSB14 | Fixed Resistor, Metal Film, 0.1W, 442000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4423BSRE565 vs RNC55H4423BSB14 |
ERC55442K00BHEA500 | Fixed Resistor, Metal Film, 0.1W, 442000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4423BSRE565 vs ERC55442K00BHEA500 |
RNC55H4423BSRE8 | Fixed Resistor, Metal Film, 0.1W, 442000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4423BSRE565 vs RNC55H4423BSRE8 |