Part Details for RNC55H4170BSRSL65 by Vishay Intertechnologies
Overview of RNC55H4170BSRSL65 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H4170BSRSL65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H4170BSRSL65
|
Avnet Americas | ERC-55-65 417 .1% T-2 RNC55H4170BS RSL - Tape and Reel (Alt: RNC55H4170BSRSL65) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.8353 / $6.0632 | Buy Now |
Part Details for RNC55H4170BSRSL65
RNC55H4170BSRSL65 CAD Models
RNC55H4170BSRSL65 Part Data Attributes
|
RNC55H4170BSRSL65
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H4170BSRSL65
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 417ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 417 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H4170BSRSL65
This table gives cross-reference parts and alternative options found for RNC55H4170BSRSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H4170BSRSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H4170BSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 417ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H4170BSRSL65 vs RNC55H4170BSRE6 |
RNC55H4170BSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 417ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H4170BSRSL65 vs RNC55H4170BSR36 |
RNC55H4170BSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 417ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H4170BSRSL65 vs RNC55H4170BSB14 |
ERC55417R00BHEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 417ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC55H4170BSRSL65 vs ERC55417R00BHEK500 |
RNC55H4170BSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 417 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H4170BSRSL65 vs RNC55H4170BSRSL |
RNC55H4170BSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 417ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H4170BSRSL65 vs RNC55H4170BSRSL |
RNC55H4170BSRE665 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,417 OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNC55H4170BSRSL65 vs RNC55H4170BSRE665 |
RNC55H4170BSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 417 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H4170BSRSL65 vs RNC55H4170BSB14 |
RNC55H4170BMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 417 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H4170BSRSL65 vs RNC55H4170BMB14 |
RNC55H4170BRR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 417 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H4170BSRSL65 vs RNC55H4170BRR36 |