Part Details for RNC55H4122FSB14 by Vishay Dale
Overview of RNC55H4122FSB14 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H4122FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC55H4122FSB14-ND
|
DigiKey | RES 41.2K OHM 1/8W 1% AXIAL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
100 In Stock |
|
$1.5125 / $5.1800 | Buy Now |
DISTI #
71614583
|
RS | Resistor, Metal Film, ERC-55 41.2K 1% T-2 RNC55H4122FS B14 | Vishay Dale RNC55H4122FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0000 / $3.5200 | RFQ |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.1W, 41200OHM, 200V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 297 |
|
$0.8910 / $1.6500 | Buy Now |
Part Details for RNC55H4122FSB14
RNC55H4122FSB14 CAD Models
RNC55H4122FSB14 Part Data Attributes
|
RNC55H4122FSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H4122FSB14
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 41200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H4122FSB14
This table gives cross-reference parts and alternative options found for RNC55H4122FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H4122FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H4122FRRSL | Fixed Resistor, Metal Film, 0.1W, 41200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4122FSB14 vs RNC55H4122FRRSL |
RNC55H4122FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 41200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4122FSB14 vs RNC55H4122FSRSL65 |
RNC55H4122FRRE6 | Fixed Resistor, Metal Film, 0.1W, 41200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4122FSB14 vs RNC55H4122FRRE6 |
RNR55H4122FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 41200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4122FSB14 vs RNR55H4122FSB14 |
RNC55K4122FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55H4122FSB14 vs RNC55K4122FSRE7 |
RNR55H4122FMB1465 | Fixed Resistor, Metal Film, 0.1W, 41200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4122FSB14 vs RNR55H4122FMB1465 |
RNC55H4122FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55H4122FSB14 vs RNC55H4122FSRE7 |
RNC55H4122FSRE865 | Fixed Resistor, | Vishay Intertechnologies | RNC55H4122FSB14 vs RNC55H4122FSRE865 |
RNC55H4122FRRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 41200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4122FSB14 vs RNC55H4122FRRSL |
RNC55H4122FSRSL | Fixed Resistor, Metal Film, 0.1W, 41200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4122FSB14 vs RNC55H4122FSRSL |