Part Details for RNC55H4120FRBSL by Vishay Dale
Overview of RNC55H4120FRBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H4120FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H4120FRBSL-ND
|
DigiKey | RES 412 OHM 1/8W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5806 | Buy Now |
Part Details for RNC55H4120FRBSL
RNC55H4120FRBSL CAD Models
RNC55H4120FRBSL Part Data Attributes
|
RNC55H4120FRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H4120FRBSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 412 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H4120FRBSL
This table gives cross-reference parts and alternative options found for RNC55H4120FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H4120FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H4120FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 412 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4120FRBSL vs RNC55H4120FSBSL |
RNC55H4120FSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNC55H4120FRBSL vs RNC55H4120FSRE765 |
RNC55H4120FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H4120FRBSL vs RNC55H4120FRRE5 |
RNC55H4120FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4120FRBSL vs RNC55H4120FSBSL65 |
RNC55H4120FMB14 | Fixed Resistor, Metal Film, 0.1W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4120FRBSL vs RNC55H4120FMB14 |
RNC55H4120FSB1465 | Fixed Resistor, Metal Film, 0.1W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4120FRBSL vs RNC55H4120FSB1465 |
RNC55H4120FSRE665 | RES,AXIAL,METAL FILM,412 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H4120FRBSL vs RNC55H4120FSRE665 |
RNC55H4120FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55H4120FRBSL vs RNC55H4120FSRE7 |
RNC55H4120FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4120FRBSL vs RNC55H4120FSRSL65 |
RNC55H4120FSRSL65 | RES,AXIAL,METAL FILM,412 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H4120FRBSL vs RNC55H4120FSRSL65 |