There are no models available for this part yet.
Overview of RNC55H39R2FSBSL65 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55H39R2FSBSL65 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-RNC55H39R2FSBSL65-ND
|
DigiKey | RES 39.2 OHM 1% 1/8W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0011 | Buy Now |
CAD Models for RNC55H39R2FSBSL65 by Vishay Dale
Part Data Attributes for RNC55H39R2FSBSL65 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
39.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55H39R2FSBSL65
This table gives cross-reference parts and alternative options found for RNC55H39R2FSBSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H39R2FSBSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H39R2FSRE865 | Fixed Resistor, | Vishay Intertechnologies | RNC55H39R2FSBSL65 vs RNC55H39R2FSRE865 |
ERC5539R200FHEA500 | Fixed Resistor, Metal Film, 0.125W, 39.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H39R2FSBSL65 vs ERC5539R200FHEA500 |
RNC55H39R2FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 39.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H39R2FSBSL65 vs RNC55H39R2FSR36 |
RNC55H39R2FSB1465 | Fixed Resistor, Metal Film, 0.1W, 39.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H39R2FSBSL65 vs RNC55H39R2FSB1465 |
RNC55H39R2FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 39.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H39R2FSBSL65 vs RNC55H39R2FSBSL |
RNC55H39R2FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 39.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H39R2FSBSL65 vs RNC55H39R2FSBSL65 |
RNC55H39R2FPRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 39.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H39R2FSBSL65 vs RNC55H39R2FPRSL |
RNC55H39R2FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H39R2FSBSL65 vs RNC55H39R2FSRE5 |
RNC55H39R2FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 39.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H39R2FSBSL65 vs RNC55H39R2FSRSL65 |
RNC55H39R2FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 39.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H39R2FSBSL65 vs RNC55H39R2FPB14 |