Part Details for RNC55H3742FRBSL by Vishay Intertechnologies
Overview of RNC55H3742FRBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H3742FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H3742FRBSL
|
Avnet Americas | ERC-55 37.4K 1% T-2 RNC55H3742FR BSL - Bulk (Alt: RNC55H3742FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RNC55H3742FRBSL
RNC55H3742FRBSL CAD Models
RNC55H3742FRBSL Part Data Attributes
|
RNC55H3742FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H3742FRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 37400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Total Weight | 289.556 | |
Category CO2 Kg | 3.5 | |
CO2 | 1013.4459999999999 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 96 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H3742FRBSL
This table gives cross-reference parts and alternative options found for RNC55H3742FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H3742FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H3742FPRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 37400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3742FRBSL vs RNC55H3742FPRE6 |
RNC55H3742FMRE6 | Fixed Resistor, Metal Film, 0.1W, 37400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3742FRBSL vs RNC55H3742FMRE6 |
RNC55H3742FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 37400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3742FRBSL vs RNC55H3742FRB14 |
ERC5537K400FHEB500 | Fixed Resistor, Metal Film, 0.125W, 37400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H3742FRBSL vs ERC5537K400FHEB500 |
RNC55H3742FSBSL | Fixed Resistor, Metal Film, 0.1W, 37400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3742FRBSL vs RNC55H3742FSBSL |
RNR55H3742FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 37400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3742FRBSL vs RNR55H3742FPB14 |
RNC55H3742FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC55H3742FRBSL vs RNC55H3742FSRE8 |
RNC55H3742FSBSL65 | RES,AXIAL,METAL FILM,37.4K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H3742FRBSL vs RNC55H3742FSBSL65 |
RNC55H3742FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 37400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3742FRBSL vs RNC55H3742FSRSL |
RNC55H3742FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 37400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3742FRBSL vs RNC55H3742FSRSL65 |