Part Details for RNC55H2912DRRSL by Vishay Dale
Overview of RNC55H2912DRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2912DRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H2912DRRSL-ND
|
DigiKey | RES 29.1K OHM 1/8W .5% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5135 | Buy Now |
Part Details for RNC55H2912DRRSL
RNC55H2912DRRSL CAD Models
RNC55H2912DRRSL Part Data Attributes
|
RNC55H2912DRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H2912DRRSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 29100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 29100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H2912DRRSL
This table gives cross-reference parts and alternative options found for RNC55H2912DRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2912DRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H2912DRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 29100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H2912DRRSL vs RNC55H2912DRB14 |
RNC55H2912DRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 29100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H2912DRRSL vs RNC55H2912DRBSL |
RNR55H2912DMRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 29100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H2912DRRSL vs RNR55H2912DMRE6 |
RNC55H2912DRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 29100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2912DRRSL vs RNC55H2912DRRSL |
RNC55H2912DRB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 29100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2912DRRSL vs RNC55H2912DRB14 |
RNC55H2912DSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 29100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H2912DRRSL vs RNC55H2912DSRSL |
RNC55H2912DSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55H2912DRRSL vs RNC55H2912DSRE5 |
RNR55H2912DSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 29100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H2912DRRSL vs RNR55H2912DSRSL |
ERC5529K100DHEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 29100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC55H2912DRRSL vs ERC5529K100DHEB500 |
RNC55H2912DSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 29100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H2912DRRSL vs RNC55H2912DSBSL |