Part Details for RNC55H2870BRBSL by Vishay Dale
Overview of RNC55H2870BRBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2870BRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H2870BRBSL-ND
|
DigiKey | RES 287 OHM 1/8W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5267 | Buy Now |
Part Details for RNC55H2870BRBSL
RNC55H2870BRBSL CAD Models
RNC55H2870BRBSL Part Data Attributes
|
RNC55H2870BRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H2870BRBSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 287 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H2870BRBSL
This table gives cross-reference parts and alternative options found for RNC55H2870BRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2870BRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H2870BSRE6 | Fixed Resistor, Metal Film, 0.1W, 287ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2870BRBSL vs RNC55H2870BSRE6 |
RNC55H2870BSR3665 | Fixed Resistor, Metal Film, 0.1W, 287ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2870BRBSL vs RNC55H2870BSR3665 |
RNC55H2870BSRE665 | RES,AXIAL,METAL FILM,287 OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H2870BRBSL vs RNC55H2870BSRE665 |
RNC55H2870BRBSL | Fixed Resistor, Metal Film, 0.1W, 287ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2870BRBSL vs RNC55H2870BRBSL |
RNC55H2870BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H2870BRBSL vs RNC55H2870BSRE5 |
ERC55287R00BHEA500 | Fixed Resistor, Metal Film, 0.125W, 287ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H2870BRBSL vs ERC55287R00BHEA500 |
RNC55H2870BSRSL65 | Fixed Resistor, Metal Film, 0.1W, 287ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2870BRBSL vs RNC55H2870BSRSL65 |
RNC55H2870BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 287 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2870BRBSL vs RNC55H2870BSBSL |
RNC55H2870BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC55H2870BRBSL vs RNC55H2870BSRE8 |
RNC55H2870BRRSL | Fixed Resistor, Metal Film, 0.1W, 287ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2870BRBSL vs RNC55H2870BRRSL |