Part Details for RNC55H2671FRR36 by Vishay Intertechnologies
Overview of RNC55H2671FRR36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2671FRR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC6088
|
Newark | Erc-55 2.67K 1% T-2 Rnc55H2671Fr R36 |Vishay RNC55H2671FRR36 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6040 | Buy Now |
DISTI #
RNC55H2671FRR36
|
Avnet Americas | ERC-55 2.67K 1% T-2 RNC55H2671FR R36 - Tape and Reel (Alt: RNC55H2671FRR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.5033 / $0.6035 | Buy Now |
Part Details for RNC55H2671FRR36
RNC55H2671FRR36 CAD Models
RNC55H2671FRR36 Part Data Attributes
|
RNC55H2671FRR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H2671FRR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 2670ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H2671FRR36
This table gives cross-reference parts and alternative options found for RNC55H2671FRR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2671FRR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H2671FSRE665 | RES,AXIAL,METAL FILM,2.67K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H2671FRR36 vs RNC55H2671FSRE665 |
RNC55H2671FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 2670 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2671FRR36 vs RNC55H2671FPB14 |
RNC55H2671FMRE8 | Fixed Resistor, Metal Film, 0.1W, 2670ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2671FRR36 vs RNC55H2671FMRE8 |
RNR55H2671FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 2670 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2671FRR36 vs RNR55H2671FSRSL |
RNC55H2671FSRSL65 | RES,AXIAL,METAL FILM,2.67K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H2671FRR36 vs RNC55H2671FSRSL65 |
RNC55H2671FMB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 2670 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2671FRR36 vs RNC55H2671FMB14 |
RNC55H2671FSR3865 | Fixed Resistor, | Vishay Intertechnologies | RNC55H2671FRR36 vs RNC55H2671FSR3865 |
RNR55H2671FMR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 2670 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2671FRR36 vs RNR55H2671FMR36 |
RNC55H2671FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 2670 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2671FRR36 vs RNC55H2671FSB14 |
RNC55H2671FSB14 | Fixed Resistor, Metal Film, 0.1W, 2670ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2671FRR36 vs RNC55H2671FSB14 |