Part Details for RNC55H2670FPB1465 by Vishay Intertechnologies
Overview of RNC55H2670FPB1465 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC55H2670FPB1465
RNC55H2670FPB1465 CAD Models
RNC55H2670FPB1465 Part Data Attributes
|
RNC55H2670FPB1465
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H2670FPB1465
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 267ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H2670FPB1465
This table gives cross-reference parts and alternative options found for RNC55H2670FPB1465. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2670FPB1465, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H2670FSR3865 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55H2670FPB1465 vs RNC55H2670FSR3865 |
RNC55H2670FSB14 | Vishay Intertechnologies | $1.4448 | Fixed Resistor, Metal Film, 0.1W, 267ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2670FPB1465 vs RNC55H2670FSB14 |
RNC55H2670FSRE665 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,267 OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC55H2670FPB1465 vs RNC55H2670FSRE665 |
RNC55H2670FSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 267 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H2670FPB1465 vs RNC55H2670FSRE6 |
RNC55H2670FSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 267 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H2670FPB1465 vs RNC55H2670FSR36 |
RNC55H2670FSRE665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 267ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2670FPB1465 vs RNC55H2670FSRE665 |
RNC55H2670FSRE6 | Vishay Intertechnologies | $0.8976 | Fixed Resistor, Metal Film, 0.1W, 267ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2670FPB1465 vs RNC55H2670FSRE6 |
RNC55H2670FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 267 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H2670FPB1465 vs RNC55H2670FSBSL |
RNC55H2670FPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 267ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2670FPB1465 vs RNC55H2670FPB14 |
ERC55267R00FHEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 267ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC55H2670FPB1465 vs ERC55267R00FHEK500 |