Part Details for RNC55H2490FSRSL by Vishay Intertechnologies
Overview of RNC55H2490FSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2490FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H2490FSRSL
|
Avnet Americas | ERC-55 249 1% T-2 RNC55H2490FS RSL - Tape and Reel (Alt: RNC55H2490FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.6024 / $2.4794 | Buy Now |
Part Details for RNC55H2490FSRSL
RNC55H2490FSRSL CAD Models
RNC55H2490FSRSL Part Data Attributes
|
RNC55H2490FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H2490FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 249ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H2490FSRSL
This table gives cross-reference parts and alternative options found for RNC55H2490FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2490FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H2490FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2490FSRSL vs RNC55H2490FSRE6 |
RNC55H2490FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2490FSRSL vs RNC55H2490FRB14 |
RNR55H2490FSB14 | Fixed Resistor, Metal Film, 0.1W, 249ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2490FSRSL vs RNR55H2490FSB14 |
RNR55H2490FSBSL | Fixed Resistor, Metal Film, 0.1W, 249ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2490FSRSL vs RNR55H2490FSBSL |
RNC55H2490FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 249ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2490FSRSL vs RNC55H2490FSBSL65 |
RNC55H2490FSRE665 | RES,AXIAL,METAL FILM,249 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H2490FSRSL vs RNC55H2490FSRE665 |
RNC55H2490FPRSL | Fixed Resistor, Metal Film, 0.1W, 249ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2490FSRSL vs RNC55H2490FPRSL |
ERC55249R00FHEA500 | Fixed Resistor, Metal Film, 0.125W, 249ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H2490FSRSL vs ERC55249R00FHEA500 |
RNC55H2490FSB14 | Fixed Resistor, Metal Film, 0.1W, 249ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2490FSRSL vs RNC55H2490FSB14 |
RNC55H2490FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55H2490FSRSL vs RNC55H2490FSRE7 |