Part Details for RNC55H2291BSRSL by Vishay Dale
Overview of RNC55H2291BSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2291BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H2291BSRSL-ND
|
DigiKey | RES 2.29K OHM 1/8W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5267 | Buy Now |
Part Details for RNC55H2291BSRSL
RNC55H2291BSRSL CAD Models
RNC55H2291BSRSL Part Data Attributes
|
RNC55H2291BSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H2291BSRSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2290 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2290 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H2291BSRSL
This table gives cross-reference parts and alternative options found for RNC55H2291BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2291BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H2291BRBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2290 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2291BSRSL vs RNC55H2291BRBSL |
RNC55H2291BSB1465 | RES,AXIAL,METAL FILM,2.29K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H2291BSRSL vs RNC55H2291BSB1465 |
RNR55H2291BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2290 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2291BSRSL vs RNR55H2291BSRSL |
ERC552K2900BHEB500 | Fixed Resistor, Metal Film, 0.125W, 2290ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H2291BSRSL vs ERC552K2900BHEB500 |
RNR55H2291BRB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2290 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2291BSRSL vs RNR55H2291BRB14 |
RNR55H2291BSRSL | Fixed Resistor, Metal Film, 0.1W, 2290ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2291BSRSL vs RNR55H2291BSRSL |
RNC55H2291BRRE6 | Fixed Resistor, Metal Film, 0.1W, 2290ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2291BSRSL vs RNC55H2291BRRE6 |
RNR55H2291BPRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2290 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2291BSRSL vs RNR55H2291BPRSL |
ERC552K2900BHEK500 | Fixed Resistor, Metal Film, 0.125W, 2290ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H2291BSRSL vs ERC552K2900BHEK500 |
RNC55H2291BRRSL | Fixed Resistor, Metal Film, 0.1W, 2290ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2291BSRSL vs RNC55H2291BRRSL |