Part Details for RNC55H1911FSBSL65 by Vishay Intertechnologies
Overview of RNC55H1911FSBSL65 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H1911FSBSL65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29P6738
|
Newark | Erc-55-65 1.91K 1% T-2 Rnc55H1911Fs Bsl |Vishay RNC55H1911FSBSL65 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.1900 | Buy Now |
DISTI #
RNC55H1911FSBSL65
|
Avnet Americas | RES MTLFLM ERC-55-65 1.91K 1% T-2 - Bulk (Alt: RNC55H1911FSBSL65) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4344 | Buy Now |
Part Details for RNC55H1911FSBSL65
RNC55H1911FSBSL65 CAD Models
RNC55H1911FSBSL65 Part Data Attributes
|
RNC55H1911FSBSL65
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H1911FSBSL65
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 1910ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H1911FSBSL65
This table gives cross-reference parts and alternative options found for RNC55H1911FSBSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1911FSBSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H1911FRR36 | Fixed Resistor, Metal Film, 0.1W, 1910ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1911FSBSL65 vs RNR55H1911FRR36 |
RNC55H1911FSR36 | Fixed Resistor, Metal Film, 0.1W, 1910ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1911FSBSL65 vs RNC55H1911FSR36 |
RNC55H1911FPB14 | Fixed Resistor, Metal Film, 0.1W, 1910ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1911FSBSL65 vs RNC55H1911FPB14 |
RNC55H1911FMB14 | Fixed Resistor, Metal Film, 0.1W, 1910ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1911FSBSL65 vs RNC55H1911FMB14 |
ERC551K9100FHEA500 | Fixed Resistor, Metal Film, 0.1W, 1910ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1911FSBSL65 vs ERC551K9100FHEA500 |
RNC55H1911FRB14 | Fixed Resistor, Metal Film, 0.1W, 1910ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1911FSBSL65 vs RNC55H1911FRB14 |
RNC55H1911FSRE865 | Fixed Resistor, | Vishay Intertechnologies | RNC55H1911FSBSL65 vs RNC55H1911FSRE865 |
RNC55H1911FSB14 | Fixed Resistor, Metal Film, 0.1W, 1910ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1911FSBSL65 vs RNC55H1911FSB14 |
RNR55H1911FMR36 | Fixed Resistor, Metal Film, 0.1W, 1910ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1911FSBSL65 vs RNR55H1911FMR36 |
RNR55H1911FSR36 | Fixed Resistor, Metal Film, 0.1W, 1910ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1911FSBSL65 vs RNR55H1911FSR36 |