There are no models available for this part yet.
Overview of RNC55H16R5FSBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55H16R5FSBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29P6190
|
Newark | Erc-55 16.5 1% T-2 Rnc55H16R5Fs Bsl |Vishay RNC55H16R5FSBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.3100 | Buy Now | |
DISTI #
RNC55H16R5FSBSL
|
Avnet Americas | RES MTLFLM ERC-55 16.5 1% T-2 - Bulk (Alt: RNC55H16R5FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.7790 / $3.5844 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.4900 | Buy Now |
CAD Models for RNC55H16R5FSBSL by Vishay Intertechnologies
Part Data Attributes for RNC55H16R5FSBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
16.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55H16R5FSBSL
This table gives cross-reference parts and alternative options found for RNC55H16R5FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H16R5FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H16R5FSRE6 | Fixed Resistor, Metal Film, 0.1W, 16.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H16R5FSBSL vs RNC55H16R5FSRE6 |
RNC55H16R5FSRE665 | Fixed Resistor, Metal Film, 0.1W, 16.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H16R5FSBSL vs RNC55H16R5FSRE665 |
RNC55H16R5FSRSL | Fixed Resistor, Metal Film, 0.1W, 16.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H16R5FSBSL vs RNC55H16R5FSRSL |
RNC55H16R5FSRE8 | Fixed Resistor, Metal Film, 0.1W, 16.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H16R5FSBSL vs RNC55H16R5FSRE8 |
RNC55H16R5FRRSL65 | Fixed Resistor, Metal Film, 0.1W, 16.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H16R5FSBSL vs RNC55H16R5FRRSL65 |
RNC55H16R5FSR3665 | Fixed Resistor, Metal Film, 0.1W, 16.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H16R5FSBSL vs RNC55H16R5FSR3665 |
RNR55H16R5FPBSL65 | Fixed Resistor, Metal Film, 0.1W, 16.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H16R5FSBSL vs RNR55H16R5FPBSL65 |
ERC5516R500FHEA500 | Fixed Resistor, Metal Film, 0.1W, 16.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H16R5FSBSL vs ERC5516R500FHEA500 |
RNC55H16R5FSB14 | Fixed Resistor, Metal Film, 0.1W, 16.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H16R5FSBSL vs RNC55H16R5FSB14 |
RNC55H16R5FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 16.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H16R5FSBSL vs RNC55H16R5FSBSL65 |