Part Details for RNC55H15R8FSRSL by Vishay Intertechnologies
Overview of RNC55H15R8FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H15R8FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29P5998
|
Newark | Erc-55 15.8 1% T-2 Rnc55H15R8Fs Rsl |Vishay RNC55H15R8FSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4000 / $3.0600 | Buy Now |
DISTI #
RNC55H15R8FSRSL
|
Avnet Americas | ERC-55 15.8 1% T-2 RNC55H15R8FS RSL - Tape and Reel (Alt: RNC55H15R8FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.8424 | Buy Now |
Part Details for RNC55H15R8FSRSL
RNC55H15R8FSRSL CAD Models
RNC55H15R8FSRSL Part Data Attributes
|
RNC55H15R8FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H15R8FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H15R8FSRSL
This table gives cross-reference parts and alternative options found for RNC55H15R8FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H15R8FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H15R8FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H15R8FSRSL vs RNR55H15R8FSRSL65 |
RNC55H15R8FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55H15R8FSRSL vs RNC55H15R8FSRE7 |
ERC5515R800FHEK500 | Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H15R8FSRSL vs ERC5515R800FHEK500 |
RNC55H15R8FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 15.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H15R8FSRSL vs RNC55H15R8FSB14 |
RNC55H15R8FSRE665 | Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H15R8FSRSL vs RNC55H15R8FSRE665 |
RNC55H15R8FSBSL65 | RES,AXIAL,METAL FILM,15.8 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H15R8FSRSL vs RNC55H15R8FSBSL65 |
RNC55H15R8FSR3665 | Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H15R8FSRSL vs RNC55H15R8FSR3665 |
RNC55H15R8FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 15.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H15R8FSRSL vs RNC55H15R8FSR36 |
RNC55H15R8FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 15.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H15R8FSRSL vs RNC55H15R8FMRSL |
RNC55H15R8FSRE865 | Fixed Resistor, | Vishay Intertechnologies | RNC55H15R8FSRSL vs RNC55H15R8FSRE865 |