Part Details for RNC55H1323BSRE6 by Vishay Dale
Overview of RNC55H1323BSRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H1323BSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H1323BSRE6-ND
|
DigiKey | RES 132K OHM 1/8W .1% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1636 | Buy Now |
Part Details for RNC55H1323BSRE6
RNC55H1323BSRE6 CAD Models
RNC55H1323BSRE6 Part Data Attributes
|
RNC55H1323BSRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H1323BSRE6
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 132000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
parentfamilyid | 71987469 | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Total Weight | 289.556 | |
Category CO2 Kg | 3.5 | |
CO2 | 1013.4459999999999 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 96 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 132000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H1323BSRE6
This table gives cross-reference parts and alternative options found for RNC55H1323BSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1323BSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1323BSRE6 | Fixed Resistor, Metal Film, 0.1W, 132000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1323BSRE6 vs RNC55H1323BSRE6 |
RNC55H1323BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 132000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1323BSRE6 vs RNC55H1323BSB14 |
RNC55H1323BSRE765 | Fixed Resistor, Metal Film, 0.1W, 132000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1323BSRE6 vs RNC55H1323BSRE765 |
RNC55H1323BSRE565 | Fixed Resistor, Metal Film, 0.1W, 132000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1323BSRE6 vs RNC55H1323BSRE565 |
ERC55132K00BHEA500 | Fixed Resistor, Metal Film, 0.125W, 132000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H1323BSRE6 vs ERC55132K00BHEA500 |
RNC55H1323BSRE665 | RES,AXIAL,METAL FILM,132K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H1323BSRE6 vs RNC55H1323BSRE665 |
RNC55H1323BSRE8 | Fixed Resistor, Metal Film, 0.1W, 132000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1323BSRE6 vs RNC55H1323BSRE8 |
RNC55H1323BSB1465 | Fixed Resistor, Metal Film, 0.1W, 132000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1323BSRE6 vs RNC55H1323BSB1465 |
RNR55H1323BSRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 132000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1323BSRE6 vs RNR55H1323BSRE6 |
RNC55H1323BSB14 | Fixed Resistor, Metal Film, 0.1W, 132000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1323BSRE6 vs RNC55H1323BSB14 |