Part Details for RNC55H12R7FSRSL by Vishay Intertechnologies
Overview of RNC55H12R7FSRSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H12R7FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29P5352
|
Newark | Erc-55 12.7 1% T-2 Rnc55H12R7Fs Rsl |Vishay RNC55H12R7FSRSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4000 / $3.0600 | Buy Now |
DISTI #
RNC55H12R7FSRSL
|
Avnet Americas | RES MTLFLM ERC-55 12.7 1% T-2 - Tape and Reel (Alt: RNC55H12R7FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.7790 / $3.5844 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.4900 | Buy Now |
Part Details for RNC55H12R7FSRSL
RNC55H12R7FSRSL CAD Models
RNC55H12R7FSRSL Part Data Attributes
|
RNC55H12R7FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H12R7FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 12.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H12R7FSRSL
This table gives cross-reference parts and alternative options found for RNC55H12R7FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H12R7FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H12R7FPBSL65 | Fixed Resistor, Metal Film, 0.1W, 12.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H12R7FSRSL vs RNR55H12R7FPBSL65 |
RNC55H12R7FSRE665 | Fixed Resistor, Metal Film, 0.1W, 12.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H12R7FSRSL vs RNC55H12R7FSRE665 |
RNC55H12R7FSB14 | Fixed Resistor, Metal Film, 0.1W, 12.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H12R7FSRSL vs RNC55H12R7FSB14 |
RNC55H12R7FSRE6 | Fixed Resistor, Metal Film, 0.1W, 12.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H12R7FSRSL vs RNC55H12R7FSRE6 |
RNR55H12R7FPR3665 | Fixed Resistor, Metal Film, 0.1W, 12.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H12R7FSRSL vs RNR55H12R7FPR3665 |
RNC55H12R7FPB14 | Fixed Resistor, Metal Film, 0.1W, 12.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H12R7FSRSL vs RNC55H12R7FPB14 |
RNC55H12R7FSBSL | Fixed Resistor, Metal Film, 0.1W, 12.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H12R7FSRSL vs RNC55H12R7FSBSL |
RNC55H12R7FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 12.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H12R7FSRSL vs RNC55H12R7FSRSL65 |
RNC55H12R7FMB14 | Fixed Resistor, Metal Film, 0.1W, 12.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H12R7FSRSL vs RNC55H12R7FMB14 |
RNC55H12R7FSB1465 | Fixed Resistor, Metal Film, 0.1W, 12.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H12R7FSRSL vs RNC55H12R7FSB1465 |