Part Details for RNC55H1213FPBSL by Vishay Dale
Overview of RNC55H1213FPBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H1213FPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H1213FPBSL-ND
|
DigiKey | RES 121K OHM 1/8W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5806 | Buy Now |
Part Details for RNC55H1213FPBSL
RNC55H1213FPBSL CAD Models
RNC55H1213FPBSL Part Data Attributes
|
RNC55H1213FPBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H1213FPBSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 121000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H1213FPBSL
This table gives cross-reference parts and alternative options found for RNC55H1213FPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1213FPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1213FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 121000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1213FPBSL vs RNC55H1213FRBSL |
RNC55H1213FPR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 121000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1213FPBSL vs RNC55H1213FPR36 |
RNC55H1213FRB14 | Fixed Resistor, Metal Film, 0.1W, 121000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1213FPBSL vs RNC55H1213FRB14 |
RNC55H1213FSRE6 | Fixed Resistor, Metal Film, 0.1W, 121000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1213FPBSL vs RNC55H1213FSRE6 |
RNC55H1213FSRSL65 | RES,AXIAL,METAL FILM,121K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H1213FPBSL vs RNC55H1213FSRSL65 |
RNC55H1213FSB1465 | Fixed Resistor, Metal Film, 0.1W, 121000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1213FPBSL vs RNC55H1213FSB1465 |
RNC55H1213FRR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 121000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1213FPBSL vs RNC55H1213FRR36 |
RNC55H1213FSRE8 | Fixed Resistor, Metal Film, 0.1W, 121000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1213FPBSL vs RNC55H1213FSRE8 |
RNC55H1213FRRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 121000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1213FPBSL vs RNC55H1213FRRE6 |
RNC55H1213FSRE665 | RES,AXIAL,METAL FILM,121K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H1213FPBSL vs RNC55H1213FSRE665 |