Part Details for RNC55H1201BRBSL by Vishay Dale
Overview of RNC55H1201BRBSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC55H1201BRBSL
RNC55H1201BRBSL CAD Models
RNC55H1201BRBSL Part Data Attributes
|
RNC55H1201BRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H1201BRBSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H1201BRBSL
This table gives cross-reference parts and alternative options found for RNC55H1201BRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1201BRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1201BSRE6 | Fixed Resistor, Metal Film, 0.1W, 1200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1201BRBSL vs RNC55H1201BSRE6 |
RNR55H1201BPR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1201BRBSL vs RNR55H1201BPR36 |
ERC551K2000BHEB500 | Fixed Resistor, Metal Film, 0.125W, 1200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H1201BRBSL vs ERC551K2000BHEB500 |
RNC55H1201BSB14 | Fixed Resistor, Metal Film, 0.1W, 1200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1201BRBSL vs RNC55H1201BSB14 |
RNC55H1201BSBSL | Fixed Resistor, Metal Film, 0.1W, 1200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1201BRBSL vs RNC55H1201BSBSL |
RNR55H1201BPRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1201BRBSL vs RNR55H1201BPRE6 |
RNC55H1201BRRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1201BRBSL vs RNC55H1201BRRSL |
RNC55H1201BRRSL | Fixed Resistor, Metal Film, 0.1W, 1200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1201BRBSL vs RNC55H1201BRRSL |
RNR55H1201BPBSL | Fixed Resistor, Metal Film, 0.1W, 1200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1201BRBSL vs RNR55H1201BPBSL |
RNC55H1201BRB14 | Fixed Resistor, Metal Film, 0.1W, 1200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1201BRBSL vs RNC55H1201BRB14 |