Datasheets
RNC55H1180FSB14 by:

Fixed Resistor, Metal Film, 0.1W, 118ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RNC55H1180FSB14 by Vishay Intertechnologies

Overview of RNC55H1180FSB14 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC55H1180FSB14

Part # Distributor Description Stock Price Buy
Bristol Electronics   1800
RFQ
Quest Components FIXED RESISTOR, METAL FILM, 0.1W, 118OHM, 200V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT 1440
  • 1 $2.4900
  • 522 $1.0271
  • 975 $0.9338
$0.9338 / $2.4900 Buy Now
DISTI # RNC55H1180FSB14
TTI Metal Film Resistors - Through Hole 118 OHM 1% ERC-55 Min Qty: 100 Package Multiple: 100 Container: Box Americas - 200
In Stock
Buy Now

Part Details for RNC55H1180FSB14

RNC55H1180FSB14 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC55H1180FSB14 Part Data Attributes

RNC55H1180FSB14 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RNC55H1180FSB14 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.1W, 118ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 2.39 mm
Package Length 6.35 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.1 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 118 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RNC55H1180FSB14

This table gives cross-reference parts and alternative options found for RNC55H1180FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1180FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC55H1180FSRE6 RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 118 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55H1180FSB14 vs RNC55H1180FSRE6
RNC55H1180FSRSL65 Fixed Resistor, Metal Film, 0.1W, 118ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55H1180FSB14 vs RNC55H1180FSRSL65
RNC55H1180FSRSL RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 118 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55H1180FSB14 vs RNC55H1180FSRSL
RNC55H1180FMB14 RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 118 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55H1180FSB14 vs RNC55H1180FMB14
RNR55H1180FSBSL Fixed Resistor, Metal Film, 0.1W, 118ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55H1180FSB14 vs RNR55H1180FSBSL
RNC55H1180FSBSL Fixed Resistor, Metal Film, 0.1W, 118ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55H1180FSB14 vs RNC55H1180FSBSL
RNR55H1180FPBSL RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 118 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55H1180FSB14 vs RNR55H1180FPBSL
RNC55H1180FSRE8 Fixed Resistor, Vishay Intertechnologies RNC55H1180FSB14 vs RNC55H1180FSRE8
RNC55H1180FSB14 RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 118 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55H1180FSB14 vs RNC55H1180FSB14
RNC55H1180FSR3865 Fixed Resistor, Vishay Intertechnologies RNC55H1180FSB14 vs RNC55H1180FSR3865

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC55H1180FSB14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC55H1180FSB14 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RNC55H1180FSB14 would you like to use for your alert(s)?
  • Please alert me when RNC55H1180FSB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC55H1180FSB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC55H1180FSB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC55H1180FSB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC55H1180FSB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC55H1180FSB14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: