RNC55H1150DPR36
Vishay Dale
Description: RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 115 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RNC55H1150DPR36 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNC55H1150DPR36 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC55H1150DPR36 by Vishay Dale

RNC55H1150DPR36
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.39 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
TR, 11.5 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
115 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RNC55H1150DPR36
    Vishay Dale
    RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 115 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RNC55H1150DPR36

This table gives cross-reference parts and alternative options found for RNC55H1150DPR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1150DPR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERC55115R00DHEK500 Fixed Resistor, Metal Film, 0.125W, 115ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RNC55H1150DPR36 vs ERC55115R00DHEK500
RNC55H1150DSBSL RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 115 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55H1150DPR36 vs RNC55H1150DSBSL
RNC55H1150DSB1465 Fixed Resistor, Metal Film, 0.1W, 115ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55H1150DPR36 vs RNC55H1150DSB1465
RNC55H1150DSRE6 Fixed Resistor, Metal Film, 0.1W, 115ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55H1150DPR36 vs RNC55H1150DSRE6
RNC55H1150DSB14 RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 115 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55H1150DPR36 vs RNC55H1150DSB14
RNC55H1150DSBSL Fixed Resistor, Metal Film, 0.1W, 115ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55H1150DPR36 vs RNC55H1150DSBSL
RNR55H1150DMRE6 RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 115 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55H1150DPR36 vs RNR55H1150DMRE6
RNC55H1150DSRSL RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 115 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55H1150DPR36 vs RNC55H1150DSRSL
RNR55H1150DRBSL RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 115 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55H1150DPR36 vs RNR55H1150DRBSL
RNC55H1150DSRSL Fixed Resistor, Metal Film, 0.1W, 115ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55H1150DPR36 vs RNC55H1150DSRSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC55H1150DPR36 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC55H1150DPR36 by Vishay Dale

Select Manufacturer
Which Manufacturer of RNC55H1150DPR36 would you like to use for your alert(s)?
  • Please alert me when RNC55H1150DPR36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC55H1150DPR36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC55H1150DPR36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC55H1150DPR36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC55H1150DPR36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC55H1150DPR36 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: