Part Details for RNC55H10R7FSBSL by Vishay Intertechnologies
Overview of RNC55H10R7FSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H10R7FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H10R7FSBSL
|
Avnet Americas | ERC-55 10.7 1% T-2 RNC55H10R7FS BSL - Bulk (Alt: RNC55H10R7FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RNC55H10R7FSBSL
RNC55H10R7FSBSL CAD Models
RNC55H10R7FSBSL Part Data Attributes
|
RNC55H10R7FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H10R7FSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 10.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H10R7FSBSL
This table gives cross-reference parts and alternative options found for RNC55H10R7FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H10R7FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H10R7FSRE665 | RES,AXIAL,METAL FILM,10.7 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H10R7FSBSL vs RNC55H10R7FSRE665 |
RNC55H10R7FSRE665 | Fixed Resistor, Metal Film, 0.1W, 10.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H10R7FSBSL vs RNC55H10R7FSRE665 |
RNC55H10R7FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H10R7FSBSL vs RNC55H10R7FSRE5 |
RNC55H10R7FSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNC55H10R7FSBSL vs RNC55H10R7FSRE765 |
RNC55H10R7FSB1465 | RES,AXIAL,METAL FILM,10.7 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H10R7FSBSL vs RNC55H10R7FSB1465 |
RNR55H10R7FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 10.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H10R7FSBSL vs RNR55H10R7FSR36 |
ERC5510R700FHEB500 | Fixed Resistor, Metal Film, 0.125W, 10.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H10R7FSBSL vs ERC5510R700FHEB500 |
RNC55H10R7FSRE8 | Fixed Resistor, Metal Film, 0.1W, 10.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H10R7FSBSL vs RNC55H10R7FSRE8 |
RNC55H10R7FSB1465 | Fixed Resistor, Metal Film, 0.1W, 10.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H10R7FSBSL vs RNC55H10R7FSB1465 |
RNC55H10R7FSR3665 | RES,AXIAL,METAL FILM,10.7 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H10R7FSBSL vs RNC55H10R7FSR3665 |