Part Details for RNC50TB50.50.01%R by SEI Stackpole Electronics Inc
Overview of RNC50TB50.50.01%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50TB50.50.01%R
RNC50TB50.50.01%R CAD Models
RNC50TB50.50.01%R Part Data Attributes
|
RNC50TB50.50.01%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNC50TB50.50.01%R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 50.5ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1209,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 50.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNC50(.01/.05%,10TC) | |
Size Code | 1209 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RNC50TB50.50.01%R
This table gives cross-reference parts and alternative options found for RNC50TB50.50.01%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50TB50.50.01%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR121050R5+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.25W, 50.5ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 1209, | SRT Resistor Technology Gmbh | RNC50TB50.50.01%R vs AR121050R5+-0.01%TCR10 |
RNCF50TB50.50.01%R | Fixed Resistor, Thin Film, 0.25W, 50.5ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1209, | SEI Stackpole Electronics Inc | RNC50TB50.50.01%R vs RNCF50TB50.50.01%R |