Part Details for RNC50TA4.64K0.05%R by SEI Stackpole Electronics Inc
Overview of RNC50TA4.64K0.05%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106264-K008001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 32S 13ACP 6HP | |
RJE3928864K0 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors, 8P8C, With Shield, With LEDs. | |
RJE3928864K0H | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Narrow Profile, Two Port, Shield No EMI Tabs, With LEDs |
Part Details for RNC50TA4.64K0.05%R
RNC50TA4.64K0.05%R CAD Models
RNC50TA4.64K0.05%R Part Data Attributes
|
RNC50TA4.64K0.05%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNC50TA4.64K0.05%R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RNC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNC50(5TC) | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RNC50TA4.64K0.05%R
This table gives cross-reference parts and alternative options found for RNC50TA4.64K0.05%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50TA4.64K0.05%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF1210-5W-P-4641BT | Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RNC50TA4.64K0.05%R vs UPTF1210-5W-P-4641BT |
UPTF1210-5W-P-4641AT | Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RNC50TA4.64K0.05%R vs UPTF1210-5W-P-4641AT |
RT1210B46415PPM | Fixed Resistor, Thin Film, 0.1666W, 4640ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1210, | Synton-Tech Corp | RNC50TA4.64K0.05%R vs RT1210B46415PPM |
RNCF50TA4.64K0.05%R | Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNC50TA4.64K0.05%R vs RNCF50TA4.64K0.05%R |