Part Details for RNC50K1780FRRSL by Vishay Dale
Overview of RNC50K1780FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50K1780FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50K1780FRRSL-ND
|
DigiKey | RES 178 OHM 1/10W 1% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2016 | Buy Now |
Part Details for RNC50K1780FRRSL
RNC50K1780FRRSL CAD Models
RNC50K1780FRRSL Part Data Attributes
|
RNC50K1780FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50K1780FRRSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50K1780FRRSL
This table gives cross-reference parts and alternative options found for RNC50K1780FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50K1780FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC50178R00FKEK500 | Fixed Resistor, Metal Film, 0.1W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50K1780FRRSL vs ERC50178R00FKEK500 |
RNR50K1780FPRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K1780FRRSL vs RNR50K1780FPRSL |
RNC50K1780FRB14 | Fixed Resistor, Metal Film, 0.05W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K1780FRRSL vs RNC50K1780FRB14 |
RNC50K1780FR | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K1780FRRSL vs RNC50K1780FR |
RNC50K1780FRBSL | Fixed Resistor, Metal Film, 0.05W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K1780FRRSL vs RNC50K1780FRBSL |
RNC50K1780FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K1780FRRSL vs RNC50K1780FRB14 |
RNC50K1780FRRSL | Fixed Resistor, Metal Film, 0.05W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K1780FRRSL vs RNC50K1780FRRSL |
RNC50K1780FRBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K1780FRRSL vs RNC50K1780FRBSL |