Part Details for RNC50K1003FSRE6 by Vishay Dale
Overview of RNC50K1003FSRE6 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50K1003FSRE6
RNC50K1003FSRE6 CAD Models
RNC50K1003FSRE6 Part Data Attributes
|
RNC50K1003FSRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50K1003FSRE6
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50K1003FSRE6
This table gives cross-reference parts and alternative options found for RNC50K1003FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50K1003FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50K1003FPBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50K1003FSRE6 vs RNC50K1003FPBSL |
RNR50K1003FS | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50K1003FSRE6 vs RNR50K1003FS |
RNR50K1003FMBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50K1003FSRE6 vs RNR50K1003FMBSL |
RNC50K1003FSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50K1003FSRE6 vs RNC50K1003FSB14 |
RNC50K1003FRRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50K1003FSRE6 vs RNC50K1003FRRE6 |
RNC50K1003FRB14 | Vishay Intertechnologies | $2.4950 | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50K1003FSRE6 vs RNC50K1003FRB14 |
RNC50K1003FPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50K1003FSRE6 vs RNC50K1003FPRSL |
RNC50K1003FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50K1003FSRE6 vs RNC50K1003FSRE6 |
RNC50K1003FSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50K1003FSRE6 vs RNC50K1003FSRSL |
ERC50100K00FKEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50K1003FSRE6 vs ERC50100K00FKEK500 |