Part Details for RNC50J7870FPRSL31 by Vishay Intertechnologies
Overview of RNC50J7870FPRSL31 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50J7870FPRSL31
RNC50J7870FPRSL31 CAD Models
RNC50J7870FPRSL31 Part Data Attributes
|
RNC50J7870FPRSL31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J7870FPRSL31
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 787ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J7870FPRSL31
This table gives cross-reference parts and alternative options found for RNC50J7870FPRSL31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J7870FPRSL31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J7870FRB14 | Fixed Resistor, Metal Film, 0.05W, 787ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J7870FPRSL31 vs RNC50J7870FRB14 |
RNC50J7870FSB14 | Fixed Resistor, Metal Film, 0.05W, 787ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J7870FPRSL31 vs RNC50J7870FSB14 |
RNC50J7870FSRE6 | Fixed Resistor, Metal Film, 0.05W, 787ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J7870FPRSL31 vs RNC50J7870FSRE6 |
RNC50J7870FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50J7870FPRSL31 vs RNC50J7870FSRE7 |
RNC50J7870FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 787 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J7870FPRSL31 vs RNC50J7870FRB14 |
RNC50J7870FSRSL | Fixed Resistor, Metal Film, 0.05W, 787ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J7870FPRSL31 vs RNC50J7870FSRSL |
RNC50J7870FS | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 787 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J7870FPRSL31 vs RNC50J7870FS |
RNC50J7870FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 787 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J7870FPRSL31 vs RNC50J7870FSBSL |
RNC50J7870FSBSL | Fixed Resistor, Metal Film, 0.05W, 787ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J7870FPRSL31 vs RNC50J7870FSBSL |
RNC50J7870FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 787 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J7870FPRSL31 vs RNC50J7870FSB14 |