Part Details for RNC50J6041FS by Vishay Dale
Overview of RNC50J6041FS by Vishay Dale
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J6041FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Film Resistor - 6.04 kOhm ±1% - 0.1W - ±25ppm/°C - Axial - Through Hole RoHS: Compliant |
115 In Stock |
|
$2.1700 / $8.7200 | Buy Now |
|
Bristol Electronics | 149 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 6.04K Ohm, 200V, 1±%, 25ppm | 135 |
|
$2.1060 / $4.8600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 6.04K Ohm, 200V, 1±%, 25ppm | 64 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 6.04K Ohm, 200V, 1±%, 25ppm | 4 |
|
$3.2400 / $4.8600 | Buy Now |
Part Details for RNC50J6041FS
RNC50J6041FS CAD Models
RNC50J6041FS Part Data Attributes
|
RNC50J6041FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J6041FS
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J6041FS
This table gives cross-reference parts and alternative options found for RNC50J6041FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J6041FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J6041FSR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J6041FS vs RNC50J6041FSR36 |
RNR50J6041FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J6041FS vs RNR50J6041FSBSL |
ERC506K0400FEEB500 | Fixed Resistor, Metal Film, 0.1W, 6040ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J6041FS vs ERC506K0400FEEB500 |
RNC50J6041FP | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J6041FS vs RNC50J6041FP |
RNC50J6041FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J6041FS vs RNC50J6041FSRSL |
RNC50J6041FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J6041FS vs RNC50J6041FSB14 |
RNC50J6041FSRSL | Fixed Resistor, Metal Film, 0.05W, 6040ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J6041FS vs RNC50J6041FSRSL |
RNC50J6041FSRE6 | Fixed Resistor, Metal Film, 0.05W, 6040ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J6041FS vs RNC50J6041FSRE6 |
RNR50J6041FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J6041FS vs RNR50J6041FSB14 |
RNC50J6041FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50J6041FS vs RNC50J6041FSRE5 |