Part Details for RNC50J5831BRRSL by Vishay Dale
Overview of RNC50J5831BRRSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50J5831BRRSL
RNC50J5831BRRSL CAD Models
RNC50J5831BRRSL Part Data Attributes
|
RNC50J5831BRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J5831BRRSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 5830 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 5830 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J5831BRRSL
This table gives cross-reference parts and alternative options found for RNC50J5831BRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J5831BRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J5831BSRSL | Fixed Resistor, Metal Film, 0.05W, 5830ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J5831BRRSL vs RNC50J5831BSRSL |
RNC50J5831BSB1431 | Fixed Resistor, Metal Film, 0.05W, 5830ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J5831BRRSL vs RNC50J5831BSB1431 |
RNC50J5831BSM23 | Fixed Resistor, | Vishay Intertechnologies | RNC50J5831BRRSL vs RNC50J5831BSM23 |
RNC50J5831BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 5830ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J5831BRRSL vs RNC50J5831BSBSL31 |
RNC50J5831BPR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 5830 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J5831BRRSL vs RNC50J5831BPR36 |
RNC50J5831BSRE531 | Fixed Resistor, | Vishay Intertechnologies | RNC50J5831BRRSL vs RNC50J5831BSRE531 |
RNC50J5831BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 5830 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J5831BRRSL vs RNC50J5831BSB14 |
RNC50J5831BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 5830 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J5831BRRSL vs RNC50J5831BSRE6 |
RNC50J5831BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 5830 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J5831BRRSL vs RNC50J5831BSRSL |
ERC505K8300BEEK500 | Fixed Resistor, Metal Film, 0.1W, 5830ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J5831BRRSL vs ERC505K8300BEEK500 |