Datasheets
RNC50J46R4FSRSL by:

Fixed Resistor, Metal Film, 0.05W, 46.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RNC50J46R4FSRSL by Vishay Intertechnologies

Overview of RNC50J46R4FSRSL by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC50J46R4FSRSL

Part # Distributor Description Stock Price Buy
DISTI # 29P3362
Newark Erc-50 46.4 1% T-9 Rnc50J46R4Fs Rsl |Vishay RNC50J46R4FSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $4.5500
  • 400 $4.4600
  • 800 $4.3300
  • 1,600 $4.0700
  • 2,400 $3.8800
$3.8800 / $4.5500 Buy Now
DISTI # RNC50J46R4FSRSL
Avnet Americas ERC-50 46.4 1% T-9 RNC50J46R4FS RSL - Tape and Reel (Alt: RNC50J46R4FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel 0
  • 100 $4.3248
$4.3248 Buy Now

Part Details for RNC50J46R4FSRSL

RNC50J46R4FSRSL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC50J46R4FSRSL Part Data Attributes

RNC50J46R4FSRSL Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RNC50J46R4FSRSL Vishay Intertechnologies Fixed Resistor, Metal Film, 0.05W, 46.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 50 Weeks
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 1.78 mm
Package Length 3.81 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 46.4 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RNC50J46R4FSRSL

This table gives cross-reference parts and alternative options found for RNC50J46R4FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J46R4FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNR50J46R4FPRE6 Fixed Resistor, Metal Film, 0.05W, 46.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J46R4FSRSL vs RNR50J46R4FPRE6
RNC50J46R4FRRSL31 Fixed Resistor, Metal Film, 0.05W, 46.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J46R4FSRSL vs RNC50J46R4FRRSL31
RNC50J46R4FSBSL RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 46.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50J46R4FSRSL vs RNC50J46R4FSBSL
RNR50J46R4FMR36 Fixed Resistor, Metal Film, 0.05W, 46.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J46R4FSRSL vs RNR50J46R4FMR36
ERC5046R400FEEK500 Fixed Resistor, Metal Film, 0.05W, 46.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J46R4FSRSL vs ERC5046R400FEEK500
RNC50J46R4FSRSL RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 46.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50J46R4FSRSL vs RNC50J46R4FSRSL
RNC50J46R4FSRE6 Fixed Resistor, Metal Film, 0.05W, 46.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J46R4FSRSL vs RNC50J46R4FSRE6
RNC50J46R4FSRE7 Fixed Resistor, Vishay Intertechnologies RNC50J46R4FSRSL vs RNC50J46R4FSRE7
RNC50J46R4FM RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 46.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50J46R4FSRSL vs RNC50J46R4FM
ERC5046R400FEEB500 Fixed Resistor, Metal Film, 0.1W, 46.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RNC50J46R4FSRSL vs ERC5046R400FEEB500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC50J46R4FSRSL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC50J46R4FSRSL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RNC50J46R4FSRSL would you like to use for your alert(s)?
  • Please alert me when RNC50J46R4FSRSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC50J46R4FSRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC50J46R4FSRSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC50J46R4FSRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC50J46R4FSRSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC50J46R4FSRSL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: